Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 9,000 : ¥4.41105 Bulk | Bulk | Active | Standard | - | 0.315" (8.00mm) | 1.260" (32.00mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated with Heat Shrink | - | Red | Tin | Copper | |||
0 In Stock Check Lead Time | 5,000 : ¥5.10753 Bulk | Bulk | Active | Standard | - | 0.315" (8.00mm) | 1.378" (35.00mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated with Heat Shrink | - | Blue | Tin | Copper | |||
0 In Stock Check Lead Time | 5,000 : ¥5.10753 Bulk | Bulk | Active | Standard | - | 0.394" (10.00mm) | 1.378" (35.00mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated with Heat Shrink | - | Blue | Tin | Copper | |||
0 In Stock Check Lead Time | 5,000 : ¥5.51381 Box | Box | Active | Standard | 8 Stud | 0.315" (8.00mm) | 1.496" (38.00mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated with Heat Shrink | - | Yellow | Tin | Copper Alloy | |||
0 In Stock Check Lead Time | 4,200 : ¥5.53038 Bulk | Bulk | Active | Standard | - | 0.315" (8.00mm) | 1.260" (32.00mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated with Heat Shrink | - | Red | Tin | Copper Alloy | |||
0 In Stock Check Lead Time | 3,500 : ¥8.35777 Bulk | Bulk | Active | Standard | - | 0.394" (10.00mm) | 1.575" (40.00mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated with Heat Shrink | - | Yellow | Tin | Copper |