Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,466 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Circular | 6 Stud | 0.030" (0.76mm) | 0.250" (6.35mm) | 0.800" (20.32mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Copper, ETP | Tin | |||
722 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.530" (13.46mm) | 1.260" (32.00mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper, ETP | Tin |