Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,969 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.860" (21.84mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Brazed Seam | Red | Copper | Tin | |||
2,232 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Circular | M3 Stud | 0.032" (0.81mm) | 0.230" (5.84mm) | 0.620" (15.75mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |