Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,344 In Stock | 1 : ¥0.99000 Cut Tape (CT) 12,500 : ¥0.41778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.020" (0.51mm) | 0.296" (7.52mm) | 0.640" (16.26mm) | Free Hanging (In-Line) | Crimp | 14-18 AWG | Non-Insulated | - | - | Brass | Tin | ||
74,246 In Stock | 1 : ¥1.64000 Cut Tape (CT) 20,000 : ¥0.55807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 8 Stud | 0.020" (0.51mm) | 0.300" (7.62mm) | 0.535" (13.59mm) | Free Hanging (In-Line) | Crimp | 14-18 AWG | Non-Insulated | - | - | Brass | Tin | ||
29,426 In Stock | 1 : ¥1.97000 Cut Tape (CT) 12,500 : ¥0.85812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.020" (0.51mm) | 0.296" (7.52mm) | 0.640" (16.26mm) | Free Hanging (In-Line) | Crimp | 14-18 AWG | Non-Insulated | - | - | Brass | Tin | ||
15,624 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,200 : ¥2.04508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | M8 Stud | 0.030" (0.76mm) | 0.468" (11.89mm) | 1.024" (26.00mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | - | - | Brass | Tin |