Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,624 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.375" (9.53mm) | 1.076" (27.33mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
4,459 In Stock | 1 : ¥8.20000 Bulk | Bulk | Active | Circular | M5 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.051" (26.70mm) | Free Hanging (In-Line) | Crimp | 10 AWG | Insulated | - | Yellow | Copper | Tin | |||
1,188 In Stock | 1 : ¥8.72000 Bulk | Bulk | Active | Circular | M8 Stud | 0.039" (0.99mm) | 0.591" (15.00mm) | 1.374" (34.90mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
70 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Circular | M5 Stud | 0.030" (0.76mm) | 0.315" (8.00mm) | 0.854" (21.70mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
630 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.040" (1.02mm) | 0.280" (7.11mm) | 0.680" (17.27mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Butted Seam | - | Copper, ETP | Tin |