Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,459 In Stock | 1 : ¥8.20000 Bulk | Bulk | Active | Circular | M5 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.051" (26.70mm) | Free Hanging (In-Line) | Crimp | 10 AWG | Insulated | - | Yellow | Copper | Tin | |||
4,723 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Circular | M5 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.098" (27.89mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin |