Ring Connectors

Results: 2
Length - Overall
0.910" (23.11mm)0.920" (23.37mm)
Wire Gauge
14-16 AWG18-22 AWG
Color
BlueRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
Pan-Term Series
PV18-8R-MY
CONN RING CIRC 18-22AWG #8 CRIMP
Panduit Corp
17,570
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Circular
8 Stud
0.032" (0.81mm)
0.310" (7.87mm)
0.910" (23.11mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Brazed Seam
Red
Copper
Tin
PV14-XXRX-X
PV14-8R-C
CONN RING CIRC 14-16AWG #8 CRIMP
Panduit Corp
5,013
In Stock
1 : ¥7.55000
Bulk
Bulk
Active
Circular
8 Stud
0.032" (0.81mm)
0.310" (7.87mm)
0.920" (23.37mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Brazed Seam
Blue
Copper
Tin
Showing
of 2

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.