Ring Connectors

Results: 8
Series
PIDGPlasti-Grip
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Stud/Tab Size
6 Stud8 Stud10 StudM6 Stud
Width - Outer Edges
0.281" (7.14mm)0.312" (7.92mm)0.472" (12.00mm)
Length - Overall
0.797" (20.24mm)0.809" (20.55mm)0.844" (21.44mm)1.083" (27.51mm)
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
36152
2-36152-1
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
216,691
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥1.42995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.797" (20.24mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
36154
2-36154-2
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
106,569
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥1.47295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
10 Stud
0.031" (0.79mm)
0.312" (7.92mm)
0.844" (21.44mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
34144
34144
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
50,668
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.809" (20.55mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
2-34144-1
2-34144-1
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
68,823
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥1.39610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.809" (20.55mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
2-34146-4
2-34146-4
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
8,924
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Circular
10 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.809" (20.55mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Black
Copper
Tin
130046
130046
CONN RING CIRC 16-22AWG M6 CRIMP
TE Connectivity AMP Connectors
39,468
In Stock
1 : ¥4.84000
Bulk
Bulk
Active
Circular
M6 Stud
0.031" (0.79mm)
0.472" (12.00mm)
1.083" (27.51mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
2-34146-5
2-34146-5
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
13,329
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥2.94131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
10 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.809" (20.55mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Black
Copper
Tin
31890
2-31890-1
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
705
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥1.47295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
8 Stud
0.031" (0.79mm)
0.312" (7.92mm)
0.844" (21.44mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
Showing
of 8

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.