Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Angled - 90°, Flag | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | - | - | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line), Right Angle | - | - | Brass | Tin | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.291" (7.40mm) | 0.760" (19.30mm) | Crimp | 18-24 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.291" (7.40mm) | 0.760" (19.30mm) | Crimp | 18-24 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.291" (7.40mm) | 0.760" (19.30mm) | Crimp | 10-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.224" (5.70mm) | 0.622" (15.80mm) | Crimp | 22-24 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |