0190190036 | |
---|---|
DigiKey Part Number | 900-0190190036TR-ND - Tape & Reel (TR) 900-0190190036CT-ND - Cut Tape (CT) 900-0190190036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190190036 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 0.865" (21.97mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.25260 | ¥225.26 |
1,000 | ¥1.79202 | ¥1,792.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37119 | ¥3,427.97 |
5,000 | ¥1.28550 | ¥6,427.50 |
12,500 | ¥1.15695 | ¥14,461.87 |
25,000 | ¥1.13982 | ¥28,495.50 |
62,500 | ¥1.11410 | ¥69,631.25 |