Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
457,117 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.35052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.352" (8.94mm) | 0.552" (14.02mm) | Solder | - | Non-Insulated | Through Hole | - | - | Brass | Tin | |||
10,681 In Stock 5,400 Factory | 1 : ¥3.04000 Bulk | - | Bulk | Active | Horizontal | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.250" (6.35mm) | - | Solder | - | Non-Insulated | Through Hole | - | - | Brass | Tin Nickel | ||
5,236 In Stock | 1 : ¥4.35000 Bulk | - | Bulk | Active | Horizontal | Female | 0.205" (5.21mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | - | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Nickel |