Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
396,412 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
354,491 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,100 : ¥2.08750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Angled - 90°, Flag | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line), Right Angle | - | Blue | Brass | Tin | |||
196,808 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.900" (22.86mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
81,631 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Angled - 90°, Flag | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line), Right Angle | - | Red | Brass | Tin | |||
8,936 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
21,349 In Stock | 1 : ¥0.99000 Bag | - | Bag | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Electro-Tin | ||
38,689 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,700 : ¥2.28592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Angled - 90°, Flag | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line), Right Angle | - | Red | Brass | Tin |