Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
586,813 In Stock 446,200 Factory | 1 : ¥1.48000 Bulk | - | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.312" (7.92mm) | 0.552" (14.02mm) | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin | ||
71,423 In Stock 449,900 Factory | 1 : ¥2.71000 Bulk | - | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.281" (7.14mm) | 0.437" (11.10mm) | Press-Fit | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin |