Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,309 In Stock | 1 : ¥3.53000 Bulk | - | Bulk | Active | Angled - 90° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.312" (7.92mm) | - | Solder | - | Non-Insulated | Through Hole, Right Angle | UL Approved | - | Brass | Tin | ||
55,982 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,400 : ¥2.53169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
6,460 In Stock 30,000 Factory | 1 : ¥2.87000 Bulk | - | Bulk | Active | Angled | Male | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.217" (5.50mm) | - | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin |