PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
840 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 1.164" (29.57mm) | 0.060" (1.52mm) | 1.260" (32.00mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
2,083 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.364" (9.25mm) | 0.060" (1.52mm) | 0.460" (11.68mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
8,513 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.364" (9.25mm) | 0.060" (1.52mm) | 0.460" (11.68mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
933 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 1.164" (29.57mm) | 0.060" (1.52mm) | 1.260" (32.00mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
935 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.814" (20.68mm) | 0.060" (1.52mm) | 0.910" (23.11mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
999 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.364" (9.25mm) | 0.060" (1.52mm) | 0.460" (11.68mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.56064 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.364" (9.25mm) | 0.060" (1.52mm) | 0.460" (11.68mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.34734 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.814" (20.68mm) | 0.060" (1.52mm) | 0.910" (23.11mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.34734 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.814" (20.68mm) | 0.060" (1.52mm) | 0.910" (23.11mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.03061 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.364" (9.25mm) | 0.060" (1.52mm) | 0.460" (11.68mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.13404 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 1.164" (29.57mm) | 0.060" (1.52mm) | 1.260" (32.00mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.13404 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 1.164" (29.57mm) | 0.060" (1.52mm) | 1.261" (32.03mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.67668 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.814" (20.68mm) | 0.060" (1.52mm) | 0.910" (23.11mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.36024 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 1.164" (29.57mm) | 0.060" (1.52mm) | 1.260" (32.00mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.48325 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.035" (0.89mm) Square | 0.814" (20.68mm) | 0.060" (1.52mm) | 0.910" (23.11mm) | 0.072" (1.83mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |