PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,388 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.012" (0.31mm) Dia | - | 0.121" (3.07mm) | - | 0.129" (3.28mm) | 0.025" (0.64mm) | 0.016" (0.41mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,081 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.012" (0.30mm) Dia | - | 0.042" (1.07mm) | - | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.016" (0.41mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |