Results: 0
Manufacturer
Amphenol ICC (FCI)Assmann WSW ComponentsCUI DevicesHarwin Inc.Keystone ElectronicsMill-Max Manufacturing Corp.MolexSamtec Inc.TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsWürth Elektronik
Series
-*0257025902650270027202750282028602900315
Packaging
-BagBulkCut Tape (CT)StripTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Terminal Type
-Double End, PinFlangedPC PinSingle Post
Terminal Style
-Double EndDouble End, Pin RetentionFlangedFlanged, Pin RetentionPin RetentionSingle EndSingle End, Nail HeadSingle End, SlottedSingle End, TurretSmoothWire
Pin Size - Above Flange
0.010" (0.25mm) Dia0.010" x 0.016" (0.25mm x 0.41mm) Rectangular0.012" (0.30mm) Dia0.012" (0.31mm) Dia0.013" (0.33mm) Dia0.015" (0.38mm) Dia0.016" (0.41mm) Dia0.017" (0.43mm) Dia0.018" (0.46mm) Dia0.019" (0.48mm) Dia0.019" (0.48mm)0.020" (0.51mm) Dia
Pin Size - Below Flange
0.010" x 0.016" (0.25mm x 0.41mm) Rectangular0.011" (0.28mm) Dia0.012" (0.31mm) Dia0.013" (0.33mm) Dia0.016" (0.41mm) Dia0.018" (0.46mm) Dia0.019" (0.48mm) Dia0.020" (0.51mm) Dia0.021" (0.53mm) Dia0.022" (0.56mm) Dia0.023" (0.58mm) Dia0.024" (0.61mm) Dia
Length - Above Flange
0.016" (0.41mm)0.018" (0.46mm)0.026" (0.66mm)0.029" (0.74mm)0.031" (0.80mm)0.039" (0.99mm)0.040" (1.02mm)0.042" (1.07mm)0.043" (1.10mm)0.045" (1.14mm)0.050" (1.27mm)0.051" (1.30mm)
Length - Below Flange
0.013" (0.32mm)0.017" (0.43mm)0.018" (0.46mm)0.026" (0.66mm)0.028" (0.71mm)0.030" (0.76mm)0.031" (0.79mm)0.032" (0.81mm)0.034" (0.86mm)0.035" (0.89mm)0.037" (0.94mm)0.040" (1.02mm)
Length - Overall
0.049" (1.24mm)0.050" (1.27mm)0.059" (1.50mm)0.066" (1.68mm)0.070" (1.78mm)0.075" (1.91mm)0.080" (2.03mm)0.081" (2.06mm)0.082" (2.08mm)0.084" (2.13mm)0.087" (2.21mm)0.089" (2.26mm)
Flange Diameter
0.021" (0.53mm)0.025" (0.64mm)0.026" (0.66mm)0.028" (0.71mm)0.029" (0.74mm)0.030" (0.76mm)0.031" (0.79mm)0.032" (0.81mm)0.033" (0.84mm)0.035" (0.89mm)0.036" (0.91mm)0.038" (0.97mm)
Mounting Hole Diameter
0.014" (0.36mm)0.016" (0.41mm)0.019" (0.48mm)0.020" ~ 0.022" (0.51mm ~ 0.56mm)0.021" (0.53mm)0.022" (0.56mm)0.023" (0.58mm)0.024" (0.61mm)0.025" (0.64mm)0.026" (0.66mm)0.027" (0.69mm)0.029" (0.74mm)
Mounting Type
-Board EdgeFree Hanging (In-Line)Press FitSurface MountThrough HoleThrough Hole, Bottom EntryThrough Hole, Right Angle
Termination
-Clinch FitCrimpPress-FitPress-Fit, BarbedPress-Fit, HexPress-Fit, KnurledPress-Fit, Knurled, Wire WrapPress-Fit, PentagonPress-Fit, SquarePress-Fit, Square, Wire WrapPress-Fit, Wire WrapRivetSolder
Insulation
-InsulatedNon-Insulated
Board Thickness
0.016" (0.41mm)0.025" (0.64mm)0.031" (0.79mm)0.031" ~ 0.126" (0.79mm ~ 3.20mm)0.032" (0.81mm)0.039" (1.00mm)0.040" (1.02mm)0.047" (1.19mm)0.060" ~ 0.100" (1.52mm ~ 2.54mm)0.062" (1.57mm) or 0.093" (2.36mm)0.062" (1.57mm)0.062" (1.58mm)
Contact Material
-Brass AlloyBrassBronzeCopper AlloyNickel SilverPhosphor Bronze
Contact Finish
-Electro-TinGoldGold, GXT™NickelSilverTinTin-LeadUnplated
Contact Finish Thickness
3.94µin (0.10µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)31.5µin (0.80µm)39.4µin (1.00µm)47.2µin (1.20µm)50.0µin (1.27µm)78.7µin (2.00µm)98.4µin (2.50µm)100.0µin (2.54µm)150.0µin (3.81µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.