PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,991 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
10,524 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
25,759 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,878 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
478 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |