Results: 0
Manufacturer
Amphenol ICC (FCI)Assmann WSW ComponentsHarwin Inc.Keystone ElectronicsMill-Max Manufacturing Corp.Preci-DipSamtec Inc.TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsVicor Corporation
Series
-*0038003900400066006700680086008800890132
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Tail Type
-ClipCrimpNo TailSlottedSolder CupStandard TailTurretWire Wrap
Termination
-CrimpPress-FitPress-Fit, HexPress-Fit, KnurledSolderStackableSurface MountSurface Mount - Bottom EntrySwageWire Wrap
Length - Overall
0.060" (1.52mm)0.064" (1.63mm)0.068" (1.73mm)0.071" (1.80mm)0.079" (2.01mm)0.080" (2.03mm)0.083" (2.11mm)0.085" (2.16mm)0.088" (2.24mm)0.090" (2.29mm)0.093" (2.36mm)0.094" (2.39mm)
Accepts Pin Diameter
0.008" ~ 0.013" (0.20mm ~ 0.33mm)0.010" ~ 0.013" (0.25mm ~ 0.33mm)0.010" ~ 0.050" (0.25mm ~ 1.27mm)0.012" ~ 0.017" (0.30mm ~ 0.43mm)0.012" ~ 0.021" (0.30mm ~ 0.53mm)0.012" ~ 0.022" (0.30mm ~ 0.56mm)0.013" ~ 0.020" (0.33mm ~ 0.51mm)0.014" ~ 0.022" (0.36mm ~ 0.56mm)0.014" ~ 0.026" (0.36mm ~ 0.66mm)0.015" ~ 0.018" (0.38mm ~ 0.46mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)0.015" ~ 0.021" (0.38mm ~ 0.53mm)
Accepts Square Pin Size
0.008" ~ 0.015" x 0.015" ~ 0.023" (0.20mm ~ 0.38mm x 0.20mm ~ 0.58mm)0.008" ~ 0.015" x 0.020" ~ 0.025" (0.20mm ~ 0.38mm x 0.51mm ~ 0.64mm)0.011" ~ 0.018" (0.28mm ~ 0.46mm)0.011" x 0.018" (0.28mm x 0.46mm)0.025" (0.64mm)0.031" ~ 0.059" (0.79mm ~ 1.50mm)0.043" ~ 0.055" (1.10mm ~ 1.40mm)-
Pin Hole Diameter
0.020" (0.52mm)0.021" (0.53mm)0.026" (0.66mm)0.028" (0.71mm)0.029" (0.74mm)0.031" (0.79mm)0.038" (0.97mm)0.039" (1.00mm)0.040" (1.02mm)0.042" (1.07mm)0.043" (1.09mm)0.047" (1.19mm)
Mounting Hole Diameter
0.016" (0.41mm)0.020" (0.51mm)0.022" (0.56mm)0.024" (0.61mm), 0.027" (0.69mm) Stepped0.025" (0.64mm)0.032" (0.81mm)0.035" (0.89mm)0.036" (0.91mm)0.037" (0.94mm)0.038" (0.97mm)0.038" ~ 0.043" (0.97mm ~ 1.09mm)0.039" (0.99mm)
Flange Diameter
0.019" (0.48mm)0.022" (0.56mm)0.027" (0.69mm)0.029" (0.74mm)0.034" (0.86mm)0.037" (0.94mm)0.038" (0.97mm)0.041" (1.04mm)0.042" (1.07mm)0.043" (1.10mm)0.044" (1.12mm)0.045" (1.14mm)
Tail Diameter
0.012" (0.30mm)0.014" (0.36mm)0.015" (0.38mm)0.018" (0.46mm)0.019" (0.48mm)0.020" (0.51mm)0.021" (0.53mm)0.022" (0.56mm)0.023" (0.59mm)0.024" (0.61mm)0.025" (0.64mm)0.025" (0.64mm) Square
Socket Depth
0.015" (0.38mm)0.018" (0.45mm)0.020" (0.51mm)0.028" (0.71mm)0.051" (1.30mm)0.055" (1.40mm)0.058" (1.47mm)0.060" (1.52mm)0.062" (1.57mm)0.063" (1.60mm)0.064" (1.63mm)0.066" (1.68mm)
Contact Material
-Beryllium CopperBeryllium NickelBrassBrass AlloyCopper AlloyPhosphor BronzeStainless Steel
Contact Finish
-GoldTinTin-LeadUnplated
Contact Finish Thickness
3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)5.90µin (0.150µm)10.0µin (0.25µm)15.0µin (0.38µm)24.8µin (0.63µm)30.0µin (0.76µm)50.0µin (1.27µm)80.0µin (2.03µm)94.5µin (2.40µm)100.0µin (2.54µm)150.0µin (3.81µm)157.5µin (4.00µm)
Grade
-Military
Qualification
-MIL-DTL-83505
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.