Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥35.69000 Bulk | Bulk | Active | Lug, Grounding | 1/4 Stud | Two Stud Holes | 0.080" (2.03mm) | 2.260" (57.40mm) | 0.500" (12.70mm) | Free Hanging (In-Line) | Screw | 2-8 AWG | Non-Insulated | With Screw | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Lug, Grounding | 3/16 Stud | Two Stud Holes | 0.070" (1.78mm) | 2.130" (54.10mm) | 0.382" (9.70mm) | Free Hanging (In-Line) | Screw | 6-14 AWG | Non-Insulated | With Screw | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Lug, Grounding | 3/8 Stud | Two Stud Holes | 0.180" (4.57mm) | 5.620" (142.75mm) | 1.500" (38.10mm) | Free Hanging (In-Line) | Screw | 500MCM (kcmil)-1/0 AWG | Non-Insulated | With Screw | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Lug, Grounding | 1/4 Stud | Two Stud Holes | 0.080" (2.03mm) | 2.260" (57.40mm) | 0.500" (12.70mm) | Free Hanging (In-Line) | Screw | 2-8 AWG | Non-Insulated | With Screw | - |