Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10,000 : ¥1.37029 Bulk | Bulk | Active | Standard | 8 Stud | Single Stud Hole | 0.031" (0.79mm) | 0.795" (20.19mm) | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | |||
0 In Stock Check Lead Time | 5,000 : ¥2.46798 Bulk | Bulk | Active | Rectangular Tongue | 6 Stud | Single Stud Hole | 0.031" (0.79mm) | 0.868" (22.05mm) | 0.249" (6.32mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | - |