Lugs

Results: 11
Stud/Tab Size
1/2 Stud1/4 Stud3/8 Stud5/16 Stud
Tab Thickness
0.071" (1.80mm)0.079" (2.01mm)0.091" (2.31mm)0.102" (2.60mm)0.130" (3.30mm)0.160" (4.06mm)0.180" (4.57mm)
Length - Overall
1.420" (36.07mm)1.890" (48.01mm)1.970" (50.04mm)2.050" (52.07mm)2.362" (60.00mm)2.830" (71.88mm)3.307" (84.00mm)
Width - Outer Edges
0.472" (12.00mm)0.630" (16.00mm)0.790" (20.07mm)0.870" (22.10mm)0.984" (24.99mm)1.417" (36.00mm)1.500" (38.10mm)
Wire Gauge
1/0 AWG2 AWG3/0 AWG4/0 AWG250-300MCM (kcmil)350-450MCM (kcmil)500-600MCM (kcmil)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
CONN TERM RECT 2 AWG #1/4
0193180026
CONN TERM RECT 2 AWG #1/4
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard1/4 StudSingle Stud Hole0.071" (1.80mm)1.420" (36.07mm)0.472" (12.00mm)Free Hanging (In-Line)Crimp2 AWGNon-InsulatedBrazed Seam-
CONN TERM RECT 1/0 AWG #5/16
0193180108
CONN TERM RECT 1/0 AWG #5/16
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard5/16 StudSingle Stud Hole0.079" (2.01mm)1.890" (48.01mm)0.630" (16.00mm)Free Hanging (In-Line)Crimp1/0 AWGNon-InsulatedBrazed Seam-
CONN TERM RECT 1/0 AWG #3/8
0193180110
CONN TERM RECT 1/0 AWG #3/8
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard3/8 StudSingle Stud Hole0.079" (2.01mm)1.890" (48.01mm)0.630" (16.00mm)Free Hanging (In-Line)Crimp1/0 AWGNon-InsulatedBrazed Seam-
CONN TERM RECT 3/0 AWG #5/16
0193180308
CONN TERM RECT 3/0 AWG #5/16
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard5/16 StudSingle Stud Hole0.091" (2.31mm)1.970" (50.04mm)0.790" (20.07mm)Free Hanging (In-Line)Crimp3/0 AWGNon-InsulatedBrazed Seam-
CONN TERM RECT 3/0 AWG #3/8
0193180310
CONN TERM RECT 3/0 AWG #3/8
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard3/8 StudSingle Stud Hole0.091" (2.31mm)1.970" (50.04mm)0.790" (20.07mm)Free Hanging (In-Line)Crimp3/0 AWGNon-InsulatedBrazed Seam-
CONN TERM RECT 4/0 AWG #5/16
0193180408
CONN TERM RECT 4/0 AWG #5/16
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard5/16 StudSingle Stud Hole0.102" (2.60mm)2.050" (52.07mm)0.870" (22.10mm)Free Hanging (In-Line)Crimp4/0 AWGNon-InsulatedBrazed Seam-
CONN TERM RECT 250-300 MCM #3/8
0193181010
CONN TERM RECT 250-300 MCM #3/8
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard3/8 StudSingle Stud Hole0.130" (3.30mm)2.362" (60.00mm)0.984" (24.99mm)Free Hanging (In-Line)Crimp250-300MCM (kcmil)Non-InsulatedBrazed Seam-
CONN TERM RECT 250-300 MCM #1/2
0193181012
CONN TERM RECT 250-300 MCM #1/2
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard1/2 StudSingle Stud Hole0.130" (3.30mm)2.362" (60.00mm)0.984" (24.99mm)Free Hanging (In-Line)Crimp250-300MCM (kcmil)Non-InsulatedBrazed Seam-
CONN TERM RECT 350-450 MCM #3/8
0193183010
CONN TERM RECT 350-450 MCM #3/8
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard3/8 StudSingle Stud Hole0.160" (4.06mm)2.830" (71.88mm)1.417" (36.00mm)Free Hanging (In-Line)Crimp350-450MCM (kcmil)Non-InsulatedBrazed Seam-
CONN TERM RECT 350-450 MCM #1/2
0193183012
CONN TERM RECT 350-450 MCM #1/2
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard1/2 StudSingle Stud Hole0.160" (4.06mm)2.830" (71.88mm)1.417" (36.00mm)Free Hanging (In-Line)Crimp350-450MCM (kcmil)Non-InsulatedBrazed Seam-
CONN TERM RECT 500-600 MCM #1/2
0193184012
CONN TERM RECT 500-600 MCM #1/2
Molex
0
In Stock
Obsolete
Bulk
ObsoleteStandard1/2 StudSingle Stud Hole0.180" (4.57mm)3.307" (84.00mm)1.500" (38.10mm)Free Hanging (In-Line)Crimp500-600MCM (kcmil)Non-InsulatedBrazed Seam-
Showing
of 11

Lugs


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.