Barrel, Bullet Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Diameter - Barrel | Wire Gauge | Length - Overall | Length - Barrel | Insulation | Termination | Features | Contact Material | Contact Finish | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥16.00603 Bulk | Bulk | Active | Male, Pin (Plug) | 0.140" (3.56mm) | 22-24 AWG | 0.870" (22.10mm) | 0.250" (6.35mm) | Non-Mating End Insulated | Crimp | - | Copper | Gold | Yellow | |||
0 In Stock Check Lead Time | 2,000 : ¥14.82074 Bulk | Bulk | Active | Male, Pin (Plug) | 0.119" (3.02mm) | 15-20 AWG | 0.945" (24.00mm) | 0.303" (7.70mm) | Fully Insulated | Crimp | - | Brass | Tin | Red |