Barrel, Bullet Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Diameter - Barrel | Wire Gauge | Length - Overall | Length - Barrel | Insulation | Termination | Features | Contact Material | Contact Finish | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,485 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Male, Pin (Plug) | 0.156" (3.96mm) | 18-22 AWG | 0.890" (22.61mm) | 0.440" (11.18mm) | Non-Mating End Insulated | Crimp | - | Copper | Tin | - | |||
11,011 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Male, Pin (Plug) | 0.156" (3.96mm) | 18-22 AWG | 1.430" (36.32mm) | 0.360" (9.14mm) | Fully Insulated Heat Shrink | Crimp | - | Copper | Tin | Red | |||
3,990 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Male, Pin (Plug) | 0.180" (4.57mm) | 18-22 AWG | 0.950" (24.13mm) | - | Non-Mating End Insulated | Crimp | - | Copper | Tin | - | |||
0 In Stock Check Lead Time | 4,000 : ¥4.86946 Bulk | Bulk | Active | Male, Pin (Plug) | 0.156" (3.96mm) | 14-16 AWG | 1.380" (35.05mm) | 0.320" (8.13mm) | Non-Mating End Insulated | Crimp | - | Copper | Tin | Blue |