Results: 0
Manufacturer
3MJST Sales America Inc.MolexMueller Electric CoPanduit CorpTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTE Connectivity Raychem Cable ProtectionWeidmüller
Series
-*20879335730945379801298014Amp-BarrelAvikrimpAvikrimp; Perma-SealClaspconDura-Seal
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Terminal Type
-Female, Receptacle (Socket)Female, Receptacle (Socket), FlagFemale, Receptacle (Socket), Right AngleMale, Pin (Plug)
Diameter - Barrel
0.032" (0.81mm)0.040" (1.02mm)0.044" (1.12mm)0.050" (1.27mm)0.054" (1.37mm)0.055" (1.40mm)0.058" (1.47mm)0.062" (1.57mm)0.067" (1.70mm)0.070" (1.78mm)0.071" (1.80mm)0.079" (2.00mm)
Wire Gauge
0.5 ~ 1.0mm²1.5 ~ 2.5mm²2.5 ~ 4.0mm²8 AWG8-12 AWG10-12 AWG10-14 AWG12-14 AWG12-16 AWG13-17 AWG13.5-17 AWG14-16 AWG
Length - Overall
0.280" (7.11mm)0.300" (7.62mm)0.330" (8.38mm)0.340" (8.64mm)0.350" (8.89mm)0.358" (9.09mm)0.360" (9.14mm)0.375" (9.53mm)0.380" (9.65mm)0.386" (9.80mm)0.390" (9.91mm)0.395" (10.03mm)
Length - Barrel
0.090" (2.29mm)0.105" (2.67mm)0.118" (3.00mm)0.124" (3.15mm)0.125" (3.18mm)0.140" (3.56mm)0.154" (3.90mm)0.155" (3.94mm)0.161" (4.10mm)0.168" (4.27mm)0.190" (4.83mm)0.201" (5.10mm)
Insulation
-Fully InsulatedFully Insulated Heat ShrinkNon-InsulatedNon-Mating End Insulated
Termination
-CrimpCrimp, PiercingIDCPCBSolderWeld
Features
-Butted SeamSerrated Termination
Contact Material
-Beryllium CopperBrassCopperPhosphor BronzeSteelTin
Contact Finish
-BrassGoldSilverTin
Color
-BlackBlueRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.