Results: 0
Manufacturer
Cinch Connectivity SolutionsEaton - Bussmann Electrical DivisionKeystone ElectronicsLittelfuse/Commercial Vehicle ProductsTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-4721Mag-Mate
Product Status
ActiveObsolete
Type
Binding Post StripTerminal Lug StripTerminal StripTurret BoardTurret Board, Scored
Terminal Type
IDCScrew TerminalTerminal Lug, Dual EndTerminal Lug, Single EndThreaded StudTurret, Dual EndTurret, Dual End, Double TurretTurret, Dual End, Double and Single TurretTurret, Fork EndTurret, Fork End, HollowTurret, Single End, Double TurretTurret, Single End, Double Turret, HollowTurret, Single End, Single TurretTurret, Single End, Single Turret, Hollow
Number of Positions
12 (1 + 1 Ground)23 (2 + 1 Ground)34 (2 + 2 Ground)4 (3 + 1 Ground)45 (3 + 2 Ground)5 (4 + 1 Ground)56 (4 + 2 Ground)
Pitch
0.218" (5.54mm)0.350" (8.89mm)0.375" (9.53mm)0.437" (11.10mm)0.500" (12.70mm)0.750" (19.05mm)1.500" (38.10mm)1.875" (47.63mm)2.250" (57.15mm)2.625" (66.68mm)-
Number of Rows
12
Row Spacing
0.500" (12.70mm)0.562" (14.30mm)0.750" (19.05mm)0.812" (20.60mm)1.000" (25.40mm)1.187" (30.10mm)1.500" (38.10mm)2.000" (50.80mm)2.500" (63.50mm)-
Board Size
0.312" L x 0.500" W x 0.062" H (7.92mm x 12.70mm x 1.57mm)0.375" L x 0.750" W x 0.062" H (9.53mm x 19.05mm x 1.57mm)0.375" W x 0.625" H (9.53mm x 1.59mm)0.500" L x 0.312" W x 0.062" H (12.70mm x 7.92mm x 1.57mm)0.750" L x 0.312" W x 0.062" H (19.05mm x 7.92mm x 1.57mm)0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm)1.000" L x 0.312" W x 0.062" H (25.40mm x 7.92mm x 1.57mm)1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm)1.125" L x 0.500" W x 0.093" H (28.60mm x 12.70mm x 2.36mm)1.250" L x 0.312" W x 0.062" H (31.75mm x 7.92mm x 1.57mm)1.250" L x 0.625" W x 0.062" H (31.80mm x 15.90mm x 1.57mm)1.500" L x 0.312" W x 0.062" H (38.10mm x 7.92mm x 1.57mm)
Material - Board
-FiberglassGlass EpoxyPBEPhenolicThermoplasticXP PhenolicXPC
Features
-FlangeHeavy DutyMiniature StripQuick ConnectStandard Strip
Material Flammability Rating
-UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.