Terminal Strips and Turret Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Terminal Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Board Size | Material - Board | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,369 In Stock 5,800 Factory | 1 : ¥6.24000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 3 (2 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
852 In Stock | 1 : ¥6.73000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Dual End | 2 (1 + 1 Ground) | - | 1 | - | 0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
713 In Stock 600 Factory | 1 : ¥7.22000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 4 (3 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.500" L x 0.375" W x 0.062" H (38.10mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - |