Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥25.12000 Bulk | Bulk | Active | 1 | 1 | - | 90° Angle with Panel | 20 A | 400 V | - | Through Hole | Screw | - | Yellow | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 1 | - | Horizontal with Board | 16 A | 300 V | 12-26 AWG | Through Hole | Screw | - | Beige | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 1 | - | 90° Angle with Panel | 20 A | 300 V | - | Through Hole | Screw | - | Blue | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 1 | - | Horizontal with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screw | - | Beige | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 1 | - | Horizontal with Board | 16 A | 300 V | 12-26 AWG | Through Hole | Screw | - | Beige |