Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,850 In Stock | 1 : ¥14.69000 Bulk | Bulk | Active | 1 | 5 | 0.200" (5.08mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
1,954 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | 1 | 6 | 0.150" (3.81mm) | Vertical with Board | 6 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
2,026 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | 1 | 10 | 0.150" (3.81mm) | Vertical with Board | 6 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 4,550 : ¥1.89169 Bulk | Bulk | Active | 1 | 1 | - | Horizontal with Board | 6 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,500 : ¥2.63047 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,000 : ¥2.81080 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,100 : ¥2.94762 Bulk | Bulk | Active | 1 | 2 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,100 : ¥2.98492 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,280 : ¥2.99735 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,280 : ¥3.00981 Bulk | Bulk | Active | 1 | 2 | 0.300" (7.62mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,000 : ¥3.03467 Bulk | Bulk | Active | 1 | 2 | 0.394" (10.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,000 : ¥3.05954 Bulk | Bulk | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 5,000 : ¥3.50313 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
0 In Stock Check Lead Time | 2,370 : ¥3.99151 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 1,975 : ¥4.17184 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,145 : ¥4.19587 Bulk | Bulk | Active | 1 | 3 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,145 : ¥4.23197 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,160 : ¥4.26802 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,040 : ¥4.31610 Bulk | Bulk | Active | 1 | 3 | 0.394" (10.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,160 : ¥4.35217 Bulk | Bulk | Active | 1 | 3 | 0.394" (10.00mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,360 : ¥4.65275 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,065 : ¥5.06153 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 4,860 : ¥5.38094 Bulk | Bulk | Active | 1 | 3 | 0.300" (7.62mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,040 : ¥5.53040 Bulk | Bulk | Active | 1 | 4 | 0.300" (7.62mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,040 : ¥5.59049 Bulk | Bulk | Active | 1 | 4 | 0.295" (7.50mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green |