Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,048 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
26,521 In Stock | 1 : ¥16.58000 Bulk | - | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 13 A | 300 V | 14-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray |