Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥14.20000 Tray | Tray | Active | 1 | 8 | 0.100" (2.54mm) | Horizontal with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
35 In Stock | 1 : ¥27.59000 Box | Box | Active | 1 | 5 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 14-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray |