Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223,426 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
7,509 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
13,419 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | 1 | 6 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,668 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | 1 | 9 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |