Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,503 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 1 | 2 | 0.150" (3.81mm) | 45° (135°) Angle with Board | 4 A | 300 V | 16-30 AWG | Through Hole, Kinked Pin | Screwless | - | Gray | |||
27,855 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |