Results: 0
Manufacturer
Adafruit Industries LLCAdam TechAltech CorporationAmerican Electrical Inc.Amphenol AnytekAmphenol ICC (Commercial Products)Amphenol PCDAssmann WSW ComponentsBud IndustriesConta-Clip, Inc.CUI DevicesEaton - Electronics Division
Series
-*09-38109-50009-50812-63512-76220-3812059206020612065
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Number of Levels
1234
Positions Per Level
1233 (2)455, 6678910
Pitch
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.138" (3.50mm)0.146" (3.70mm)0.150" (3.81mm)0.156" (3.96mm)0.157" (4.00mm)0.177" (4.50mm)0.180" (4.57mm)0.197" (5.00mm)0.200" (5.08mm)
Mating Orientation
25° (155°) Angle with Board30° (150°) Angle with Board34° (146°) Angle with Board35° (145°) Angle with Board40° (130°) Angle with Board45° (135°) Angle with Board55° (125°) Angle with Board60° (120°) Angle with Board66° (114°) Angle with Board90° Angle with Panel-AngledHorizontal and Vertical with BoardHorizontal with Board
Current
2 A2.5 A3 A3.6 A4 A5 A6 A7 A8 A9 A10 A11 A
Voltage
50 V63 V90 V125 V130 V150 V160 V176 V200 V250 V275 V300 V320 V400 V
Wire Gauge
1-20 AWG1-8 AWG2-14 AWG2-20 AWG2/0-16 AWG3 AWG3-14 AWG3-18 AWG3/0-6 AWG4-16 AWG4-18 AWG4-20 AWG
Mounting Type
-Board Cutout, Surface MountBoard Edge, Through HolePanel MountPanel Mount, Snap-InPress FitSurface MountThrough HoleThrough Hole, Kinked PinThrough Hole, Press-FitThrough Hole, SKEDD
Wire Termination
-Quick Connect, DisconnectScrewScrew - Clamping Yoke, Tension SleeveScrew - Leaf Spring, Wire GuardScrew - Pressure ClipScrew - Rising Cage ClampScrew - TOP ClampScrewlessScrewless - CrimpScrewless - IDCScrewless - IDC and Leg Spring, Push-In SpringScrewless - Leg Spring, Push-In SpringScrewless - Push Button Clamp
Features
-Board GuideBoard Guide, CoverBoard Guide, Interlocking (Side)Board Guide, Mounting FlangeBoard Guide, Solder RetentionBoard LockBoard Lock, CoverCoverCover, Push Button ActuatedDual Wire EntryFeed Through, Interlocking (Side)
Color
-BeigeBlackBlack, Blue, Gray, YellowBlack, Gray, YellowBlack, RedBlack, YellowBlank, Yellow-Green White DiffusedBlueBlue, Brown, Green, Orange, WhiteBlue, GrayBlue, Gray, Green, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.