Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
454 In Stock | 1 : ¥6.43000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 7 A | 300 V | 18-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
0 In Stock Check Lead Time | 1 : ¥11.23000 Bulk | Bulk | Active | 1 | 5 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green |