Wire to Board

Results: 2
Positions Per Level
38
Pitch
0.200" (5.08mm)0.250" (6.35mm)
Current
15 A30 A
Wire Gauge
10-30 AWG14-30 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1714968
1714968
TERM BLK 3P SIDE ENT 6.35MM PCB
Phoenix Contact
1,667
In Stock
1 : ¥18.55000
Bulk
Bulk
Active
1
3
0.250" (6.35mm)
Horizontal with Board
30 A
300 V
10-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1715789
1715789
TERM BLK 8P SIDE ENT 5.08MM PCB
Phoenix Contact
1,415
In Stock
1 : ¥32.66000
Bulk
Bulk
Active
1
8
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.