OSTVN10A150 | |
---|---|
DigiKey Part Number | ED10567-ND |
Manufacturer | |
Manufacturer Product Number | OSTVN10A150 |
Description | TERM BLK 10P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTVN10A150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 125 V | |
Wire Gauge | 18-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥19.57100 | ¥195.71 |
25 | ¥18.33000 | ¥458.25 |
50 | ¥16.29400 | ¥814.70 |
100 | ¥15.93930 | ¥1,593.93 |
250 | ¥14.69964 | ¥3,674.91 |
500 | ¥13.28288 | ¥6,641.44 |
1,000 | ¥11.77746 | ¥11,777.46 |
5,000 | ¥11.06907 | ¥55,345.35 |