1776275-2 | |
---|---|
DigiKey Part Number | A98036-ND |
Manufacturer | |
Manufacturer Product Number | 1776275-2 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776275-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 250 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.46120 | ¥86.53 |
50 | ¥3.37260 | ¥168.63 |
100 | ¥2.89320 | ¥289.32 |
250 | ¥2.61696 | ¥654.24 |
500 | ¥2.47150 | ¥1,235.75 |
1,000 | ¥2.16618 | ¥2,166.18 |
5,000 | ¥1.91906 | ¥9,595.30 |