Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥134.48000 Bulk | Bulk | Active | 1 | 8 | 0.295" (7.50mm) | 30° (150°) Angle with Board | 41 A | 1000 V | 8-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
26 In Stock | 1 : ¥32.02000 Box | Box | Active | 1 | 1 | 0.394" (10.00mm) | 30° (150°) Angle with Board | 76 A | 1000 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥32.26000 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | 30° (150°) Angle with Board | 41 A | 1000 V | 8-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green |