Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,259 In Stock | 1 : ¥34.13000 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Vertical with Board | 35 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
3,025 In Stock | 1 : ¥4.27000 Cut Tape (CT) 310 : ¥4.37135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 | 2 | 0.098" (2.50mm) | Vertical with Board | 5 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Black | |||
817 In Stock | 540 : ¥8.34891 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Black |