Specialized

Results: 2
Packaging
BoxBulk
Terminal - Width
21.0mm32.0mm
Current - IEC
150 A279 A
Wire Gauge or Range - mm²
2.5-50mm²-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
24
In Stock
1 : ¥84.64000
Bulk
25 : ¥125.00880
Bulk
Bulk
Bulk
Active
Post - Single
DIN Rail
1
1
32.0mm
Stud
279 A
1 kV
-
-
-
-
-
Beige
0
In Stock
Check Lead Time
1 : ¥171.08000
Box
Box
Active
Post - Single
DIN Rail
1
1
21.0mm
Stud
150 A
1 kV
150 A
1 kV
-
2.5-50mm²
-
Beige
Showing
of 2

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.