Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,545 In Stock | 1 : ¥5.76000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 8.6mm | Push In, Spring | - | - | - | - | - | - | - | Gray | |||
2,141 In Stock 3,050 Factory | 1 : ¥5.76000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Gray | |||
730 In Stock | 1 : ¥5.76000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Red | |||
402 In Stock | 1 : ¥5.76000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Green | |||
254 In Stock | 1 : ¥5.76000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Orange | |||
171 In Stock | 1 : ¥5.76000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Violet | |||
56 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 20 A | 600 V | 12-26 AWG | 0.14-4mm² | - | White | |||
26 In Stock 150 Factory | 1 : ¥5.76000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Pink | |||
0 In Stock Check Lead Time | 1 : ¥4.60000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 20 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Blue | |||
8 In Stock | 1 : ¥5.76000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Brown | |||
13 In Stock | 1 : ¥16.85000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Black |