3044907 | ||
---|---|---|
DigiKey Part Number | 3044907-ND | |
Manufacturer | ||
Manufacturer Product Number | 3044907 | |
Description | PANEL FEED-THROUGH TERMINAL BLOC | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Front Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 0.602" (15.30mm) | |
Panel Thickness | 0.039 ~ 0.098" (1.0 ~ 2.5mm) | |
Positions Per Level | 2 | |
Panel Mount Type | Snap Fit | |
Pitch | 0.205" (5.20mm) | |
Voltage - UL | 300 V | |
Current - UL | 25 A | |
Wire Gauge | 10-24 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |