Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
606 In Stock | 1 : ¥37.61000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.200" (30.48mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 2 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
252 In Stock | 1 : ¥38.20000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Straight | 1.572" (39.92mm) | - | 2 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket, Threaded Mate Lock | 1 | |||
50 In Stock | 1 : ¥38.57000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 1.572" (39.92mm) | - | 2 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Sealing Gasket, Threaded Mate Lock | 1 |