Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥7.77750 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 750 V | 12 A | 300 V | - | - | Green | 105°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥19.14920 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.394" (10.00mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 750 V | 12 A | 300 V | - | - | Green | 105°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥27.88880 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 450 V | 12 A | 300 V | - | - | Green | 105°C | Tin | - |