1131730000

DigiKey Part Number
281-1131730000-ND
Manufacturer
Manufacturer Product Number
1131730000
Description
FIELDPOWER, PLUG-IN CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - IEC
690 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-16 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Black
Operating Temperature
-40°C ~ 80°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
12mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.075" (27.30mm)
Stock Options
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.74000¥193.74
10¥169.63800¥1,696.38
30¥162.30967¥4,869.29
50¥157.07440¥7,853.72
100¥151.83930¥15,183.93
250¥143.46196¥35,865.49
500¥139.27322¥69,636.61
Manufacturers Standard Package