Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,506 In Stock | 1 : ¥16.38000 Bulk | Bulk | Active | Plug, Card Edge | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-26 AWG | 0.2-1mm² | Green | - | Tin | - | |||
203 In Stock | 1 : ¥76.75000 Bulk | Bulk | Active | Plug, Card Edge | 10 | 10 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-26 AWG | 0.2-1mm² | Green | - | Tin | - | |||
150 In Stock | 1 : ¥70.97000 Bulk | Bulk | Active | Plug, Card Edge | 10 | 10 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
29 In Stock | 1 : ¥17.15000 Bulk | Bulk | Active | Plug, Card Edge | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
30 In Stock | 1 : ¥32.60000 Bulk | Bulk | Active | Plug, Card Edge | 4 | 4 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 1 kV | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
46 In Stock | 1 : ¥35.53000 Bulk | Bulk | Active | Plug, Card Edge | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-26 AWG | 0.2-1mm² | Green | - | Tin | - | |||
82 In Stock | 1 : ¥68.70000 Bulk | Bulk | Active | Plug, Card Edge | 8 | 8 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-26 AWG | 0.2-1mm² | Green | - | Tin | - | |||
50 In Stock | 1 : ¥46.18000 Bulk | Bulk | Active | Plug, Card Edge | 7 | 7 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
50 In Stock | 1 : ¥37.56000 Bulk | Bulk | Active | Plug, Card Edge | 5 | 5 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
48 In Stock | 1 : ¥44.31000 Bulk | Bulk | Active | Plug, Card Edge | 6 | 6 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥22.28000 Bulk | Bulk | Active | Plug, Card Edge | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock | 1 : ¥40.65000 Bulk | Bulk | Active | Plug, Card Edge | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 160 V | - | - | 16-26 AWG | 0.2-1mm² | Gray | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥27.64000 Bulk | Bulk | Active | Plug, Card Edge | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-26 AWG | 0.2-1mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥57.72000 Bulk | Bulk | Active | Plug, Card Edge | 6 | 6 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-26 AWG | 0.2-1mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥31.46000 Bulk | Bulk | Active | Plug, Card Edge | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥111.50880 Bulk | Bulk | Active | Plug, Card Edge | 12 | 12 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-26 AWG | 0.2-1mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥17.78000 Bulk | Bulk | Active | Plug, Card Edge | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 1 kV | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥19.75560 Bulk | Bulk | Active | Plug, Card Edge | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 160 V | - | - | 16-26 AWG | 0.2-1mm² | Gray | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥23.34080 Bulk | Bulk | Active | Plug, Card Edge | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 1 kV | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥29.70640 Bulk | Bulk | Active | Plug, Card Edge | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 160 V | - | - | 16-24 AWG | 0.2-1mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥32.70640 Bulk | Bulk | Active | Plug, Card Edge | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 8A | 320 V | - | - | 16-26 AWG | 0.2-1mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥35.34040 Bulk | Bulk | Active | Plug, Card Edge | 4 | 4 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 400 V | - | - | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥35.34040 Bulk | Bulk | Active | Plug, Card Edge | 4 | 4 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 400 V | - | - | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥35.92580 Bulk | Bulk | Active | Plug, Card Edge | 5 | 5 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 1 kV | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥41.92560 Bulk | Bulk | Active | Plug, Card Edge | 6 | 6 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 1 kV | 10 A | 300 V | 14-26 AWG | 0.2-1.5mm² | Green | - | Tin | - |