Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,167 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 5.5 A | 300 V | - | - | Black | -45°C ~ 65°C | Tin | - | |||
4,660 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 5.5 A | 300 V | - | - | Black | -45°C ~ 65°C | Tin | - | |||
5,610 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 5.5 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
4,840 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 5.5 A | 300 V | - | - | Black | -45°C ~ 65°C | Tin | - | |||
4,303 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Header, Male Pins | 10 | 5 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 150 V | - | - | Black | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥6.07000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 5.5 A | 300 V | - | - | Black | -45°C ~ 65°C | Tin | - | |||
0 In Stock Check Lead Time | 4,320 : ¥3.38548 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 5.5 A | 300 V | - | - | Black | -45°C ~ 65°C | Tin | - | |||
0 In Stock Check Lead Time | 2,800 : ¥12.41846 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 5.5 A | 150 V | - | - | Black | -40°C ~ 130°C | Tin | Flange | |||
0 In Stock Check Lead Time | 3,000 : ¥22.57817 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 7 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 5.5 A | 150 V | - | - | Black | -40°C ~ 130°C | Tin | Flange |