Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥62.07000 Box | Box | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Orange | -60°C ~ 85°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
213 In Stock | 1 : ¥70.52000 Box | Box | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Orange | -60°C ~ 85°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
97 In Stock | 1 : ¥70.19000 Box | Box | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-28 AWG | 0.08-1.5mm² | Gray | -60°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) |