Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,119 In Stock | 1 : ¥9.46000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 6A | 160 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | White | - | Tin | Latches | |||
560 In Stock | 1 : ¥12.86000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 6A | 160 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | White | - | Tin | - | |||
441 In Stock | 1 : ¥5.25000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide |